
APC-SR-20-180 | |
|---|---|
DigiKey Part Number | 965-APC-SR-20-180-ND |
Manufacturer | |
Manufacturer Product Number | APC-SR-20-180 |
Description | STRAIGHT CLAMP SZ20 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Black Connector Backshell, Cable Clamp 1 3/16-18 UNEF-2B 20 |
Datasheet | Datasheet |
Category | Thread Size 1 3/16-18 UNEF-2B |
Manufacturer Amphenol Industrial Operations | Cable Exit 180° |
Series | Primary Material Plastic |
Packaging Bulk | Material Plastic |
Part Status Active | Shielding Unshielded |
Type Backshell, Cable Clamp | Color Black |
Cable Opening 0.276" ~ 0.551" (7.00mm ~ 14.00mm) | Ingress Protection IP67 - Dust Tight, Waterproof |
Diameter - Outside 1.361" (34.56mm) | Material Flammability Rating UL94 V-0 |
Shell Size - Insert 20 | For Use With/Related Products APC Series |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.50.40000 | kr.50.40 |
| 10 | kr.42.85200 | kr.428.52 |
| 25 | kr.40.16520 | kr.1,004.13 |
| 50 | kr.38.24800 | kr.1,912.40 |
| 100 | kr.36.42200 | kr.3,642.20 |
| 300 | kr.33.70640 | kr.10,111.92 |
| 500 | kr.32.51406 | kr.16,257.03 |
| 1.000 | kr.30.96367 | kr.30,963.67 |
| Unit Price without VAT: | kr.50.40000 |
|---|---|
| Unit Price with VAT: | kr.63.00000 |

