
APC-C-20-S-18-1-R | |
|---|---|
DigiKey Part Number | 965-APC-C-20-S-18-1-RTR-ND - Tape & Reel (TR) 965-APC-C-20-S-18-1-RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | APC-C-20-S-18-1-R |
Description | #20 S&F SOCKET WITH TIN PLATING |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Socket Contact 18-22 AWG Size 20 Crimp Tin |
Datasheet | Datasheet |
Category | Contact Size 20 |
Manufacturer Amphenol Industrial Operations | Wire Gauge or Range - AWG 18-22 AWG |
Series | Wire Gauge or Range - mm² 0.34 ~ 0.75mm² |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Termination Crimp |
Part Status Active | Contact Material Copper Alloy |
Type Power, Machined | Contact Finish Tin |
Contact Type Socket |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.01000 | kr.1.01 |
| 10 | kr.0.88100 | kr.8.81 |
| 25 | kr.0.82680 | kr.20.67 |
| 50 | kr.0.78620 | kr.39.31 |
| 100 | kr.0.74880 | kr.74.88 |
| 250 | kr.0.70144 | kr.175.36 |
| 500 | kr.0.66786 | kr.333.93 |
| 1.000 | kr.0.63597 | kr.635.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.58844 | kr.1,765.32 |
| 6.000 | kr.0.56033 | kr.3,361.98 |
| 9.000 | kr.0.54452 | kr.4,900.68 |
| 15.000 | kr.0.52524 | kr.7,878.60 |
| 21.000 | kr.0.51292 | kr.10,771.32 |
| 30.000 | kr.0.50018 | kr.15,005.40 |
| Unit Price without VAT: | kr.1.01000 |
|---|---|
| Unit Price with VAT: | kr.1.26250 |






