
APC-C-16-P-16-2-R | |
|---|---|
DigiKey Part Number | 965-APC-C-16-P-16-2-RTR-ND - Tape & Reel (TR) 965-APC-C-16-P-16-2-RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | APC-C-16-P-16-2-R |
Description | #16 S&F PIN WITH NI PLATING |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Pin Contact 16-18 AWG Size 16 Crimp Nickel |
Datasheet | Datasheet |
Category | Contact Size 16 |
Manufacturer Amphenol Industrial Operations | Wire Gauge or Range - AWG 16-18 AWG |
Series | Wire Gauge or Range - mm² 0.75 ~ 1.5mm² |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Termination Crimp |
Part Status Active | Contact Material Copper Alloy |
Type Power | Contact Finish Nickel |
Contact Type Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.90000 | kr.1.90 |
| 10 | kr.1.61700 | kr.16.17 |
| 25 | kr.1.51400 | kr.37.85 |
| 50 | kr.1.44180 | kr.72.09 |
| 100 | kr.1.37260 | kr.137.26 |
| 250 | kr.1.28624 | kr.321.56 |
| 500 | kr.1.22476 | kr.612.38 |
| 1.000 | kr.1.16618 | kr.1,166.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.07911 | kr.3,237.33 |
| 6.000 | kr.1.02759 | kr.6,165.54 |
| 9.000 | kr.0.99861 | kr.8,987.49 |
| 15.000 | kr.0.96327 | kr.14,449.05 |
| 21.000 | kr.0.94068 | kr.19,754.28 |
| 30.000 | kr.0.91732 | kr.27,519.60 |
| Unit Price without VAT: | kr.1.90000 |
|---|---|
| Unit Price with VAT: | kr.2.37500 |

