New at DigiKey
Image for AIO-CSJM16 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AIO-CSJM16

DigiKey Part Number
965-AIO-CSJM16-ND
Manufacturer
Manufacturer Product Number
AIO-CSJM16
Description
M16X1.5
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Cable Gland Brass, Nickel Plated M16 Silver
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Industrial Operations
Series
-
Packaging
Bulk
Part Status
Active
Type
Cable Gland
Outside Cable Diameter (Min)
0.236" (6.00mm)
Outside Cable Diameter (Max)
0.354" (9.00mm)
Thread Size
M16
Thread Length
0.248" (6.30mm)
Conduit Hub Size
-
Panel Hole Size
-
Material
Brass, Nickel Plated
Includes
-
Color
Silver
Ingress Protection
IP68 - Dust Tight, Waterproof
Operating Temperature
-40°C ~ 100°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
500kr.39.02224kr.19,511.12
Manufacturers Standard Package
Unit Price without VAT:kr.39.02224
Unit Price with VAT:kr.48.77780