
97-67-22-10 | |
|---|---|
DigiKey Part Number | 339-97-67-22-10-ND |
Manufacturer | |
Manufacturer Product Number | 97-67-22-10 |
Description | CONN CABLE CLAMP ADPT SZ20 22 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Olive Connector Cable Clamp, Adapter 1 3/16-18 20, 22 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Clamp, Adapter | |
Cable Opening | 0.563" (14.29mm) | |
Diameter - Outside | 1.375" (34.93mm) | |
Shell Size - Insert | 20, 22 | |
Thread Size | 1 3/16-18 | |
Cable Exit | 180° | |
Primary Material | Metal | |
Material | Zinc Die Cast | |
Plating | Chromate | |
Shielding | Unshielded | |
Color | Olive | |
Features | Adapter, Bushing, Clamp Screws, Washer | |
Ingress Protection | Water Resistant | |
Includes | - | |
Material Flammability Rating | - | |
For Use With/Related Products | 97 Series Plug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.199.65000 | kr.199.65 |
| 10 | kr.169.66700 | kr.1,696.67 |
| 25 | kr.159.04400 | kr.3,976.10 |
| 50 | kr.151.45760 | kr.7,572.88 |
| 100 | kr.144.23380 | kr.14,423.38 |
| 250 | kr.135.21412 | kr.33,803.53 |
| Unit Price without VAT: | kr.199.65000 |
|---|---|
| Unit Price with VAT: | kr.249.56250 |


