
97-4106A-20-27P | |
|---|---|
DigiKey Part Number | 339-97-4106A-20-27P-ND |
Manufacturer | |
Manufacturer Product Number | 97-4106A-20-27P |
Description | CONN PLUG MALE 14POS SILV CRIMP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 14 Position Circular Connector Free Hanging (In-Line) Backshell |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Manufacturer Amphenol Industrial Operations | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bag | Shell Finish Olive Drab Cadmium |
Part Status Active | Material Flammability Rating UL94 V-0 |
Number of Positions 14 | Features Backshell |
Shell Size - Insert 20-27 | Shielding Unshielded |
Mounting Type Free Hanging (In-Line) | Insert Material Diallyl Phthalate (DAP) |
Fastening Type Threaded | Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.232.61000 | kr.232.61 |
| 10 | kr.197.68800 | kr.1,976.88 |
| 25 | kr.185.31040 | kr.4,632.76 |
| 50 | kr.176.47000 | kr.8,823.50 |
| 100 | kr.168.05500 | kr.16,805.50 |
| 250 | kr.157.54620 | kr.39,386.55 |
| Unit Price without VAT: | kr.232.61000 |
|---|---|
| Unit Price with VAT: | kr.290.76250 |








