6 Position Circular Connector Free Hanging (In-Line) Backshell
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

97-4106A-18-12P

DigiKey Part Number
339-97-4106A-18-12P-ND
Manufacturer
Manufacturer Product Number
97-4106A-18-12P
Description
CONN PLUG MALE 6POS SILV CRIMP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
6 Position Circular Connector Free Hanging (In-Line) Backshell
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Orientation
N (Normal)
Manufacturer
Amphenol Industrial Operations
Primary Material
Metal
Series
Shell Material
Aluminum Alloy
Packaging
Bag
Shell Finish
Olive Drab Cadmium
Part Status
Active
Material Flammability Rating
UL94 V-0
Number of Positions
6
Features
Backshell
Shell Size - Insert
18-12
Shielding
Unshielded
Mounting Type
Free Hanging (In-Line)
Insert Material
Diallyl Phthalate (DAP)
Fastening Type
Threaded
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6
Check for Additional Incoming Stock
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.180.06000kr.180.06
10kr.153.01000kr.1,530.10
25kr.143.43120kr.3,585.78
50kr.136.58760kr.6,829.38
100kr.130.07270kr.13,007.27
250kr.121.93800kr.30,484.50
500kr.116.12674kr.58,063.37
Manufacturers Standard Package
Unit Price without VAT:kr.180.06000
Unit Price with VAT:kr.225.07500