
97-4106A-14S-1P(621) | |
|---|---|
DigiKey Part Number | 339-97-4106A-14S-1P(621)-ND |
Manufacturer | |
Manufacturer Product Number | 97-4106A-14S-1P(621) |
Description | CONN PLUG MALE 3POS SILV CRIMP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Free Hanging (In-Line) Backshell |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Number of Positions | 3 | |
Shell Size - Insert | 14S-1 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum Alloy | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Features | Backshell | |
Shielding | Unshielded | |
Includes | - | |
Insert Material | Diallyl Phthalate (DAP) | |
Operating Temperature | -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.142.96000 | kr.142.96 |
| 10 | kr.121.51500 | kr.1,215.15 |
| 25 | kr.113.90400 | kr.2,847.60 |
| 50 | kr.108.46880 | kr.5,423.44 |
| 100 | kr.103.29470 | kr.10,329.47 |
| 250 | kr.96.83376 | kr.24,208.44 |
| 500 | kr.92.21866 | kr.46,109.33 |
| Unit Price without VAT: | kr.142.96000 |
|---|---|
| Unit Price with VAT: | kr.178.70000 |




