
97-4100A-24-2S | |
|---|---|
DigiKey Part Number | 97-4100A-24-2S-ND |
Manufacturer | |
Manufacturer Product Number | 97-4100A-24-2S |
Description | CONN RCPT HSNG FMALE 7POS PNL MT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Receptacle Housing Panel Mount Backshell |
Datasheet | Datasheet |
Category | Mounting Feature Flange |
Manufacturer Amphenol Industrial Operations | Fastening Type Threaded |
Series | Orientation N (Normal) |
Packaging Bulk | Shell Material Aluminum Alloy |
Part Status Active | Shell Finish Bright Chromate over Clear Cadmium |
Connector Type Receptacle Housing | Material Flammability Rating UL94 V-0 |
Type For Female Sockets | Features Backshell |
Number of Positions 7 | Shielding Unshielded |
Qualification MIL-5015 Derivative | Note Contacts Sold Separately |
Shell Size - Insert 24-2 | Contact Shape Circular |
Contact Type Crimp | Operating Temperature -55°C ~ 125°C |
Contact Size 12 | Base Product Number |
Mounting Type Panel Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | kr.301.67000 | kr.7,541.75 |
| Unit Price without VAT: | kr.301.67000 |
|---|---|
| Unit Price with VAT: | kr.377.08750 |





