
97-3106A-24-27S | |
|---|---|
DigiKey Part Number | 97-3106A-24-27S-ND |
Manufacturer | |
Manufacturer Product Number | 97-3106A-24-27S |
Description | CONN PLUG FMALE 7P SOLDER CUP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Shell Material Aluminum Alloy |
Mfr | Shell Finish Olive Drab Chromate over Cadmium |
Series | Contact Finish - Mating Silver |
Packaging Bulk | Color Olive Drab |
Part Status Active | Features Backshell, Coupling Nut |
Connector Type | Shielding |
Number of Positions 7 | Operating Temperature -55°C ~ 125°C |
Shell Size - Insert 24-27 | Backshell Material, Plating Aluminum Alloy, Olive Drab Chromate over Cadmium |
Mounting Type Free Hanging (In-Line) | Contact Material Copper Alloy |
Termination Solder Cup | Insert Material Diallyl Phthalate (DAP) |
Fastening Type Threaded | Applications Automotive, Industrial |
Orientation N (Normal) | Base Product Number |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.534.97000 | kr.534.97 |
| 10 | kr.454.75600 | kr.4,547.56 |
| 25 | kr.426.30400 | kr.10,657.60 |
| 50 | kr.405.97680 | kr.20,298.84 |
| 100 | kr.386.62520 | kr.38,662.52 |
| Unit Price without VAT: | kr.534.97000 |
|---|---|
| Unit Price with VAT: | kr.668.71250 |







