
97-3106A-20-18S | |
|---|---|
DigiKey Part Number | 339-97-3106A-20-18S-ND |
Manufacturer | |
Manufacturer Product Number | 97-3106A-20-18S |
Description | CONN PLUG FMALE 9P SOLDER CUP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 9 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Shell Material Aluminum Alloy |
Mfr | Shell Finish Olive Drab Chromate over Cadmium |
Series | Contact Finish - Mating Silver |
Packaging Bulk | Color Olive Drab |
Part Status Active | Features Backshell, Coupling Nut |
Connector Type | Shielding |
Number of Positions 9 | Operating Temperature -55°C ~ 125°C |
Shell Size - Insert 20-18 | Backshell Material, Plating Aluminum Alloy, Olive Drab Chromate over Cadmium |
Mounting Type Free Hanging (In-Line) | Contact Material Copper Alloy |
Termination Solder Cup | Insert Material Diallyl Phthalate (DAP) |
Fastening Type Threaded | Applications Automotive, Industrial |
Orientation N (Normal) | Base Product Number |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.340.27000 | kr.340.27 |
| 10 | kr.289.19900 | kr.2,891.99 |
| 25 | kr.271.10360 | kr.6,777.59 |
| 50 | kr.258.17240 | kr.12,908.62 |
| 100 | kr.245.86270 | kr.24,586.27 |
| 250 | kr.230.49272 | kr.57,623.18 |
| Unit Price without VAT: | kr.340.27000 |
|---|---|
| Unit Price with VAT: | kr.425.33750 |

