3 Position Circular Connector Plug, Female Sockets Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

97-3106A-16-10S(946)

DigiKey Part Number
339-97-3106A-16-10S(946)-ND
Manufacturer
Manufacturer Product Number
97-3106A-16-10S(946)
Description
MIL-5015 97 THREADED PLUG
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
3 Position Circular Connector Plug, Female Sockets Solder Cup
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Finish
Black Zinc Alloy
Mfr
Contact Finish - Mating
Silver
Series
Color
Black
Packaging
Bag
Ingress Protection
IP67 - Dust Tight, Waterproof
Part Status
Active
Material Flammability Rating
UL94 V-0
Connector Type
Features
Backshell
Number of Positions
3
Shielding
Shell Size - Insert
16-10
Current Rating (Amps)
23A
Mounting Type
Free Hanging (In-Line)
Voltage Rating
500VAC, 700VDC
Termination
Solder Cup
Operating Temperature
-55°C ~ 125°C
Fastening Type
Threaded
Backshell Material, Plating
Aluminum Alloy, Black Zinc Alloy
Orientation
N (Normal)
Contact Material
Copper Alloy
Primary Material
Metal
Insert Material
Diallyl Phthalate (DAP)
Shell Material
Aluminum Alloy
Applications
Automotive, Industrial
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.262.03000kr.262.03
10kr.222.71200kr.2,227.12
25kr.208.77120kr.5,219.28
50kr.198.81360kr.9,940.68
100kr.189.33330kr.18,933.33
250kr.177.49488kr.44,373.72
Manufacturers Standard Package
Unit Price without VAT:kr.262.03000
Unit Price with VAT:kr.327.53750