
97-3106A-14S-5P(639) | |
|---|---|
DigiKey Part Number | 339-97-3106A-14S-5P(639)-ND |
Manufacturer | |
Manufacturer Product Number | 97-3106A-14S-5P(639) |
Description | CONN PLUG MALE 5P SILV SLDR CUP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum Alloy |
Series | Shell Finish Clear Cadmium |
Packaging Bulk | Contact Finish - Mating Silver |
Part Status Active | Features Backshell, Coupling Nut |
Connector Type | Shielding |
Number of Positions 5 | Operating Temperature -55°C ~ 125°C |
Shell Size - Insert 14S-5 | Backshell Material, Plating Aluminum Alloy, Clear Cadmium |
Mounting Type Free Hanging (In-Line) | Contact Material Copper Alloy |
Termination Solder Cup | Insert Material Diallyl Phthalate (DAP) |
Fastening Type Threaded | Applications Automotive, Industrial |
Orientation N (Normal) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.162.87000 | kr.162.87 |
| 10 | kr.138.44700 | kr.1,384.47 |
| 25 | kr.129.78000 | kr.3,244.50 |
| 50 | kr.123.58680 | kr.6,179.34 |
| 100 | kr.117.69200 | kr.11,769.20 |
| 250 | kr.110.33120 | kr.27,582.80 |
| 500 | kr.105.07244 | kr.52,536.22 |
| Unit Price without VAT: | kr.162.87000 |
|---|---|
| Unit Price with VAT: | kr.203.58750 |

