
97-3102A-20-3S | |
|---|---|
DigiKey Part Number | 339-97-3102A-20-3S-ND |
Manufacturer | |
Manufacturer Product Number | 97-3102A-20-3S |
Description | CONN RCPT FMALE 3P SOLDER CUP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bulk | Shell Finish Olive Drab Chromate over Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 3 | Shielding |
Shell Size - Insert 20-3 | Operating Temperature -55°C ~ 125°C |
Mounting Type Panel Mount | Contact Material Copper Alloy |
Mounting Feature Flange | Insert Material Diallyl Phthalate (DAP) |
Termination Solder Cup | Applications Automotive, Industrial |
Fastening Type Threaded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.423.13000 | kr.423.13 |
| 10 | kr.359.66800 | kr.3,596.68 |
| 25 | kr.337.16120 | kr.8,429.03 |
| 50 | kr.321.08300 | kr.16,054.15 |
| 100 | kr.305.77820 | kr.30,577.82 |
| Unit Price without VAT: | kr.423.13000 |
|---|---|
| Unit Price with VAT: | kr.528.91250 |

