
97-3102A-28-9P | |
|---|---|
DigiKey Part Number | 97-3102A-28-9P-ND |
Manufacturer | |
Manufacturer Product Number | 97-3102A-28-9P |
Description | CONN RCPT MALE 12P SOLDER CUP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 12 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bulk | Shell Finish Olive Drab Chromate over Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 12 | Shielding |
Shell Size - Insert 28-9 | Operating Temperature -55°C ~ 125°C |
Mounting Type Panel Mount | Contact Material Copper Alloy |
Mounting Feature Flange | Insert Material Diallyl Phthalate (DAP) |
Termination Solder Cup | Applications Automotive, Industrial |
Fastening Type Threaded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.497.88000 | kr.497.88 |
| 10 | kr.423.19500 | kr.4,231.95 |
| 25 | kr.396.71920 | kr.9,917.98 |
| 50 | kr.377.80440 | kr.18,890.22 |
| 100 | kr.359.79440 | kr.35,979.44 |
| Unit Price without VAT: | kr.497.88000 |
|---|---|
| Unit Price with VAT: | kr.622.35000 |



