
97-3102A-28-2S | |
|---|---|
DigiKey Part Number | 97-3102A-28-2S-ND |
Manufacturer | |
Manufacturer Product Number | 97-3102A-28-2S |
Description | CONN RCPT FMALE 14P SOLDER CUP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 14 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bulk | Shell Finish Olive Drab Chromate over Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 14 | Shielding |
Shell Size - Insert 28-2 | Operating Temperature -55°C ~ 125°C |
Mounting Type Panel Mount | Contact Material Copper Alloy |
Mounting Feature Flange | Insert Material Diallyl Phthalate (DAP) |
Termination Solder Cup | Applications Automotive, Industrial |
Fastening Type Threaded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.574.53000 | kr.574.53 |
| 10 | kr.488.37700 | kr.4,883.77 |
| 25 | kr.457.82160 | kr.11,445.54 |
| 50 | kr.435.99420 | kr.21,799.71 |
| 100 | kr.415.21610 | kr.41,521.61 |
| Unit Price without VAT: | kr.574.53000 |
|---|---|
| Unit Price with VAT: | kr.718.16250 |


