
97-3102A-20-27S(621) | |
|---|---|
DigiKey Part Number | 339-97-3102A-20-27S(621)-ND |
Manufacturer | |
Manufacturer Product Number | 97-3102A-20-27S(621) |
Description | CONN RCPT FMALE 14P SOLDER CUP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 14 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bulk | Shell Finish Black Zinc Alloy |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Black |
Number of Positions 14 | Shielding |
Shell Size - Insert 20-27 | Operating Temperature -55°C ~ 125°C |
Mounting Type Panel Mount | Contact Material Copper Alloy |
Mounting Feature Flange | Insert Material Diallyl Phthalate (DAP) |
Termination Solder Cup | Applications Automotive, Industrial |
Fastening Type Threaded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.213.40000 | kr.213.40 |
| 10 | kr.181.38100 | kr.1,813.81 |
| 25 | kr.170.02360 | kr.4,250.59 |
| 50 | kr.161.91340 | kr.8,095.67 |
| 100 | kr.154.19130 | kr.15,419.13 |
| 250 | kr.144.55024 | kr.36,137.56 |
| Unit Price without VAT: | kr.213.40000 |
|---|---|
| Unit Price with VAT: | kr.266.75000 |

