
97-3102A-14S-2P(946) | |
---|---|
DigiKey Part Number | 339-97-3102A-14S-2P(946)-ND |
Manufacturer | |
Manufacturer Product Number | 97-3102A-14S-2P(946) |
Description | CONN RCPT MALE 4P SILV SLDR CUP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 4 | |
Shell Size - Insert | 14S-2 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Termination | Solder Cup | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum Alloy | |
Shell Finish | Black Zinc Alloy | |
Contact Finish - Mating | Silver | |
Color | Black | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Features | - | |
Shielding | ||
Current Rating (Amps) | - | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | -55°C ~ 125°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Diallyl Phthalate (DAP) | |
Applications | Automotive, Industrial | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.120.32000 | kr.120.32 |
10 | kr.102.25900 | kr.1,022.59 |
25 | kr.95.85680 | kr.2,396.42 |
50 | kr.91.28320 | kr.4,564.16 |
100 | kr.86.92800 | kr.8,692.80 |
250 | kr.81.49044 | kr.20,372.61 |
500 | kr.77.60564 | kr.38,802.82 |
Unit Price without VAT: | kr.120.32000 |
---|---|
Unit Price with VAT: | kr.150.40000 |