
97-3102A-14S-1P(946) | |
|---|---|
DigiKey Part Number | 339-97-3102A-14S-1P(946)-ND |
Manufacturer | |
Manufacturer Product Number | 97-3102A-14S-1P(946) |
Description | CONN RCPT MALE 3P SILV SLDR CUP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 3 | |
Shell Size - Insert | 14S-1 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Termination | Solder Cup | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum Alloy | |
Shell Finish | Black Zinc Alloy | |
Contact Finish - Mating | Silver | |
Color | Black | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Features | - | |
Shielding | ||
Current Rating (Amps) | - | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | -55°C ~ 125°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Diallyl Phthalate (DAP) | |
Applications | Automotive, Industrial | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.188.66000 | kr.188.66 |
| 10 | kr.160.36000 | kr.1,603.60 |
| 25 | kr.150.31840 | kr.3,757.96 |
| 50 | kr.143.14740 | kr.7,157.37 |
| 100 | kr.136.31950 | kr.13,631.95 |
| 250 | kr.127.79436 | kr.31,948.59 |
| 500 | kr.122.38876 | kr.61,194.38 |
| Unit Price without VAT: | kr.188.66000 |
|---|---|
| Unit Price with VAT: | kr.235.82500 |


