17 Position Circular Connector Receptacle, Female Sockets Solder Cup
cms-photo-disclaimer

97-3101A-20-29S

cms-digikey-product-number
339-97-3101A-20-29S-ND
cms-manufacturer
cms-manufacturer-product-number
97-3101A-20-29S
cms-description
CONN RCPT FMALE 17P SOLDER CUP
cms-standard-lead-time
16 Weeks
cms-customer-reference
cms-detailed-description
17 Position Circular Connector Receptacle, Female Sockets Solder Cup
Datasheet
 Datasheet
cms-product-attributes
cms-type
cms-description
cms-select-all
cms-category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
17
Shell Size - Insert
20-29
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder Cup
Fastening Type
Threaded
Orientation
N (Normal)
Primary Material
Metal
Shell Material
Aluminum Alloy
Shell Finish
Olive Drab Chromate over Cadmium
Contact Finish - Mating
Silver
Color
Olive Drab
Ingress Protection
-
Material Flammability Rating
-
Features
Backshell
Shielding
Current Rating (Amps)
-
Voltage Rating
-
Cable Opening
-
Operating Temperature
-55°C ~ 125°C
Backshell Material, Plating
Aluminum Alloy, Olive Drab Chromate over Cadmium
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
-
Insert Material
Diallyl Phthalate (DAP)
Applications
Automotive, Industrial
Base Product Number
cms-product-q-and-a

cms-techforum-default-desc

0 In Stock
Check Lead Time
cms-notify-in-stock-request
cms-all-prices-in-currency
Bulk
cms-quantityUnit Pricecms-ext-price
1kr.296.85000kr.296.85
10kr.252.29400kr.2,522.94
25kr.236.50200kr.5,912.55
50kr.225.22200kr.11,261.10
100kr.214.48250kr.21,448.25
250kr.201.29200kr.50,323.00
cms-manufacturer-standard-package
Unit Price without VAT:kr.296.85000
Unit Price with VAT:kr.371.06250