
97-3101A-20-16P | |
|---|---|
DigiKey Part Number | 339-97-3101A-20-16P-ND |
Manufacturer | |
Manufacturer Product Number | 97-3101A-20-16P |
Description | CONN RCPT MALE 9P SOLDER CUP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 9 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 9 | |
Shell Size - Insert | 20-16 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum Alloy | |
Shell Finish | Olive Drab Chromate over Cadmium | |
Contact Finish - Mating | Silver | |
Color | Olive Drab | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Features | Backshell | |
Shielding | ||
Current Rating (Amps) | - | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | -55°C ~ 125°C | |
Backshell Material, Plating | Aluminum Alloy, Olive Drab Chromate over Cadmium | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Diallyl Phthalate (DAP) | |
Applications | Automotive, Industrial | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.247.62000 | kr.247.62 |
| 10 | kr.210.48800 | kr.2,104.88 |
| 25 | kr.197.31040 | kr.4,932.76 |
| 50 | kr.187.89740 | kr.9,394.87 |
| 100 | kr.178.93820 | kr.17,893.82 |
| 250 | kr.167.75048 | kr.41,937.62 |
| Unit Price without VAT: | kr.247.62000 |
|---|---|
| Unit Price with VAT: | kr.309.52500 |



