5 Position Circular Connector Receptacle, Male Pins Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

97-3101A-14S-5P(946)

DigiKey Part Number
97-3101A-14S-5P(946)-ND
Manufacturer
Manufacturer Product Number
97-3101A-14S-5P(946)
Description
CONN RCPT MALE 5P SILV SLDR CUP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
5 Position Circular Connector Receptacle, Male Pins Solder Cup
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Material
Aluminum Alloy
Mfr
Shell Finish
Black Zinc Alloy
Series
Contact Finish - Mating
Silver
Packaging
Bulk
Color
Black
Part Status
Active
Features
Backshell
Connector Type
Shielding
Number of Positions
5
Operating Temperature
-55°C ~ 125°C
Shell Size - Insert
14S-5
Backshell Material, Plating
Aluminum Alloy, Black Zinc Alloy
Mounting Type
Free Hanging (In-Line)
Contact Material
Copper Alloy
Termination
Solder Cup
Insert Material
Diallyl Phthalate (DAP)
Fastening Type
Threaded
Applications
Automotive, Industrial
Orientation
N (Normal)
Base Product Number
Primary Material
Metal
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.252.40000kr.252.40
10kr.214.52700kr.2,145.27
25kr.201.09960kr.5,027.49
50kr.191.50600kr.9,575.30
100kr.182.37330kr.18,237.33
250kr.170.96976kr.42,742.44
Manufacturers Standard Package
Unit Price without VAT:kr.252.40000
Unit Price with VAT:kr.315.50000