
97-3100A-28-12P | |
|---|---|
DigiKey Part Number | 339-97-3100A-28-12P-ND |
Manufacturer | |
Manufacturer Product Number | 97-3100A-28-12P |
Description | MIL-5015 97 THREADED RECEPT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 26 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Shell Material Aluminum Alloy |
Mfr | Shell Finish Olive Drab Cadmium |
Series | Contact Finish - Mating Silver |
Packaging Bag | Color Olive Drab |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Features Backshell |
Number of Positions 26 | Shielding |
Shell Size - Insert 28-12 | Current Rating (Amps) 13A |
Mounting Type Panel Mount | Voltage Rating 500VAC, 700VDC |
Mounting Feature Flange | Operating Temperature -55°C ~ 125°C |
Termination Solder Cup | Backshell Material, Plating Aluminum Alloy, Olive Drab Cadmium |
Fastening Type Threaded | Contact Material Copper Alloy |
Orientation N (Normal) | Insert Material Diallyl Phthalate (DAP) |
Primary Material Metal | Applications Automotive, Industrial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.757.76000 | kr.757.76 |
| 10 | kr.644.11200 | kr.6,441.12 |
| 25 | kr.603.82680 | kr.15,095.67 |
| 50 | kr.575.04300 | kr.28,752.15 |
| 100 | kr.548.88550 | kr.54,888.55 |
| Unit Price without VAT: | kr.757.76000 |
|---|---|
| Unit Price with VAT: | kr.947.20000 |


