
97-3100A-28-11S | |
|---|---|
DigiKey Part Number | 97-3100A-28-11S-ND |
Manufacturer | |
Manufacturer Product Number | 97-3100A-28-11S |
Description | CONN RCPT FMALE 22P SOLDER CUP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 22 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum Alloy |
Series | Shell Finish Olive Drab Chromate over Cadmium |
Packaging Bulk | Contact Finish - Mating Silver |
Part Status Active | Color Olive Drab |
Connector Type | Features Backshell |
Number of Positions 22 | Shielding |
Shell Size - Insert 28-11 | Operating Temperature -55°C ~ 125°C |
Mounting Type Panel Mount | Backshell Material, Plating Aluminum Alloy, Olive Drab Chromate over Cadmium |
Mounting Feature Flange | Contact Material Copper Alloy |
Termination Solder Cup | Insert Material Diallyl Phthalate (DAP) |
Fastening Type Threaded | Applications Automotive, Industrial |
Orientation N (Normal) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.876.25000 | kr.876.25 |
| 10 | kr.744.86100 | kr.7,448.61 |
| 25 | kr.698.27760 | kr.17,456.94 |
| 50 | kr.664.99380 | kr.33,249.69 |
| Unit Price without VAT: | kr.876.25000 |
|---|---|
| Unit Price with VAT: | kr.1,095.31250 |






