
97-3057-6(676) | |
|---|---|
DigiKey Part Number | 339-97-3057-6(676)-ND |
Manufacturer | |
Manufacturer Product Number | 97-3057-6(676) |
Description | CONN CABLE CLAMP OLIVE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Olive Connector Cable Clamp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Clamp | |
Cable Opening | - | |
Diameter - Outside | - | |
Shell Size - Insert | - | |
Thread Size | - | |
Cable Exit | 180° | |
Primary Material | Metal | |
Material | Zinc Die Cast | |
Plating | Chromate | |
Shielding | Unshielded | |
Color | Olive | |
Features | - | |
Ingress Protection | - | |
Includes | - | |
Material Flammability Rating | - | |
For Use With/Related Products | Jacketed Cable or Wires Protected by Tubing |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.70.53000 | kr.70.53 |
| 10 | kr.59.93300 | kr.599.33 |
| 25 | kr.56.17960 | kr.1,404.49 |
| 50 | kr.53.49760 | kr.2,674.88 |
| 100 | kr.50.94430 | kr.5,094.43 |
| 250 | kr.47.75672 | kr.11,939.18 |
| 500 | kr.45.47936 | kr.22,739.68 |
| 1.000 | kr.43.31121 | kr.43,311.21 |
| Unit Price without VAT: | kr.70.53000 |
|---|---|
| Unit Price with VAT: | kr.88.16250 |





