
97-3055-22-12 | |
|---|---|
DigiKey Part Number | 339-97-3055-22-12-ND |
Manufacturer | |
Manufacturer Product Number | 97-3055-22-12 |
Description | MIL-5015 97 THREADED ADAPTER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Reducing Bushing 20, 22 Olive Drab |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Reducing Bushing | |
For Use With/Related Products | Circular Connectors | |
Shell Size - Insert | 20, 22 | |
Material | Metal | |
Features | - | |
Color | Olive Drab |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.70.28000 | kr.70.28 |
| 10 | kr.59.73000 | kr.597.30 |
| 25 | kr.55.98520 | kr.1,399.63 |
| 50 | kr.53.31300 | kr.2,665.65 |
| 100 | kr.50.76860 | kr.5,076.86 |
| 250 | kr.47.59188 | kr.11,897.97 |
| 500 | kr.45.32198 | kr.22,660.99 |
| 1.000 | kr.43.16143 | kr.43,161.43 |
| Unit Price without VAT: | kr.70.28000 |
|---|---|
| Unit Price with VAT: | kr.87.85000 |



