



97-24-6P | |
|---|---|
DigiKey Part Number | 339-97-24-6P-ND |
Manufacturer | |
Manufacturer Product Number | 97-24-6P |
Description | CONN MALE INSERT 8P SOLDER CUP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Insert, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Contact Finish - Mating Silver |
Series | Features Insert Only, Requires Shell |
Packaging Bulk | Shielding |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Connector Type | Contact Material Copper Alloy |
Number of Positions 8 | Insert Material Diallyl Phthalate (DAP) |
Shell Size - Insert 24-6 | Applications Automotive, Industrial |
Termination Solder Cup | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.443.67000 | kr.443.67 |
| 10 | kr.377.14100 | kr.3,771.41 |
| 25 | kr.353.54640 | kr.8,838.66 |
| 50 | kr.336.68580 | kr.16,834.29 |
| 100 | kr.320.63600 | kr.32,063.60 |
| Unit Price without VAT: | kr.443.67000 |
|---|---|
| Unit Price with VAT: | kr.554.58750 |

