
97-18-4P | |
|---|---|
DigiKey Part Number | 339-97-18-4P-ND |
Manufacturer | |
Manufacturer Product Number | 97-18-4P |
Description | MIL-5015 97 THREADED INSERT ASSY |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Insert, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Contact Finish - Mating Silver |
Series | Features Insert Only, Requires Shell |
Packaging Bag | Shielding |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Connector Type | Contact Material Copper Alloy |
Number of Positions 4 | Insert Material Diallyl Phthalate (DAP) |
Shell Size - Insert 18-4 | Applications Automotive, Industrial |
Termination Solder Cup |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.47.68000 | kr.47.68 |
| 10 | kr.40.50600 | kr.405.06 |
| 25 | kr.37.96640 | kr.949.16 |
| 50 | kr.36.15440 | kr.1,807.72 |
| 100 | kr.34.42810 | kr.3,442.81 |
| 250 | kr.32.27312 | kr.8,068.28 |
| 500 | kr.30.73366 | kr.15,366.83 |
| 1.000 | kr.29.26817 | kr.29,268.17 |
| Unit Price without VAT: | kr.47.68000 |
|---|---|
| Unit Price with VAT: | kr.59.60000 |

