
97-14S-5S | |
---|---|
DigiKey Part Number | 339-97-14S-5S-ND |
Manufacturer | |
Manufacturer Product Number | 97-14S-5S |
Description | MIL-5015 97 THREADED INSERT ASSY |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Insert, Female Sockets Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 5 | |
Shell Size - Insert | 14S-5 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | - | |
Orientation | N (Normal) | |
Primary Material | - | |
Shell Material | - | |
Shell Finish | - | |
Contact Finish - Mating | Silver | |
Color | - | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Features | Insert Only, Requires Shell | |
Shielding | ||
Current Rating (Amps) | - | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | -55°C ~ 125°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Diallyl Phthalate (DAP) | |
Applications | Automotive, Industrial |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.49.09000 | kr.49.09 |
10 | kr.41.71500 | kr.417.15 |
25 | kr.39.09880 | kr.977.47 |
50 | kr.37.23260 | kr.1,861.63 |
100 | kr.35.45470 | kr.3,545.47 |
250 | kr.33.23572 | kr.8,308.93 |
500 | kr.31.65018 | kr.15,825.09 |
1.000 | kr.30.14106 | kr.30,141.06 |
Unit Price without VAT: | kr.49.09000 |
---|---|
Unit Price with VAT: | kr.61.36250 |