97-121-424R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

97-121-424R

DigiKey Part Number
339-97-121-424R-ND
Manufacturer
Manufacturer Product Number
97-121-424R
Description
MIL-5015 MS/AC THREADED CAP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Connector Cap (Cover), Protective 24
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Industrial Operations
Series
Packaging
Bag
Part Status
Active
Accessory Type
Cap (Cover), Protective
For Use With/Related Products
MIL-DTL-5015 Connectors
Shell Size - Insert
24
Material
Polyethylene (PE)
Features
-
Color
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.299
Check for Additional Incoming Stock
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.2.77000kr.2.77
10kr.2.35400kr.23.54
25kr.2.20840kr.55.21
50kr.2.10140kr.105.07
100kr.2.00140kr.200.14
250kr.1.87568kr.468.92
500kr.1.78600kr.893.00
1.000kr.1.70067kr.1,700.67
2.500kr.1.59410kr.3,985.25
Manufacturers Standard Package
Unit Price without VAT:kr.2.77000
Unit Price with VAT:kr.3.46250