
10-350349-203 | |
|---|---|
DigiKey Part Number | 339-10-350349-203-ND |
Manufacturer | |
Manufacturer Product Number | 10-350349-203 |
Description | CONN CAB CLAMP SZ20 1 3/16-18 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Olive Connector Cable Clamp 1 3/16-18 UNEF 20 |
Datasheet | Datasheet |
Category | Cable Exit 180° |
Manufacturer Amphenol Industrial Operations | Material Aluminum |
Series | Plating Cadmium |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Olive |
Type Cable Clamp | Features Clamp Screws |
Cable Opening 0.445" ~ 0.738" (11.30mm ~ 18.75mm) | Ingress Protection Waterproof |
Diameter - Outside 1.484" (37.69mm) | For Use With/Related Products QWLD Series Connectors |
Shell Size - Insert 20 | Base Product Number |
Thread Size 1 3/16-18 UNEF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.167.38000 | kr.167.38 |
| 10 | kr.142.26300 | kr.1,422.63 |
| 25 | kr.133.35560 | kr.3,333.89 |
| 50 | kr.126.99400 | kr.6,349.70 |
| 100 | kr.120.93550 | kr.12,093.55 |
| 250 | kr.113.37188 | kr.28,342.97 |
| 500 | kr.107.96856 | kr.53,984.28 |
| Unit Price without VAT: | kr.167.38000 |
|---|---|
| Unit Price with VAT: | kr.209.22500 |


