10-329391-020
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10-329391-020

DigiKey Part Number
339-10-329391-020-ND
Manufacturer
Manufacturer Product Number
10-329391-020
Description
MIL-5015 MS/AC THREADED CAP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Connector Cap (Cover), Protective 20
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Industrial Operations
Series
Packaging
Bag
Part Status
Active
Accessory Type
Cap (Cover), Protective
For Use With/Related Products
Circular Connectors
Shell Size - Insert
20
Material
Aluminum Alloy
Features
Metal Chain
Color
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.491.36000kr.491.36
10kr.417.68300kr.4,176.83
25kr.391.55120kr.9,788.78
50kr.372.88100kr.18,644.05
100kr.355.10800kr.35,510.80
Manufacturers Standard Package
Unit Price without VAT:kr.491.36000
Unit Price with VAT:kr.614.20000