
IC13411042 | |
---|---|
DigiKey Part Number | 2188-IC13411042TR-ND - Tape & Reel (TR) 2188-IC13411042CT-ND - Cut Tape (CT) 2188-IC13411042DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IC13411042 |
Description | LYNX QD PLUG, RIGHT ANGLE, 40 PO |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 160 Position Connector Plug, Outer Shroud Contacts Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | IC13411042 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 160 | |
Pitch | - | |
Number of Rows | 4 | |
Mounting Type | Surface Mount, Right Angle | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.72.06000 | kr.72.06 |
10 | kr.61.21600 | kr.612.16 |
25 | kr.57.38240 | kr.1,434.56 |
50 | kr.54.64320 | kr.2,732.16 |
100 | kr.52.28930 | kr.5,228.93 |
Quantity | Unit Price | Ext Price |
---|---|---|
650 | kr.42.72000 | kr.27,768.00 |
Unit Price without VAT: | kr.72.06000 |
---|---|
Unit Price with VAT: | kr.90.07500 |