SLW8R-5C7LF is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Amphenol CS (FCI)
In Stock: 0
Unit Price: kr.0.00000
Datasheet
SLW8R-5C7LF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SLW8R-5C7LF
SLW8R-5C7LF
SLW8R-5C7LF

SLW8R-5C7LF

DigiKey Part Number
609-3453-ND
Manufacturer
Manufacturer Product Number
SLW8R-5C7LF
Description
CONN CIC BOTTOM 8POS 1MM R/A
Customer Reference
Detailed Description
8 Position CIC Connector Contacts, Bottom 0.039" (1.00mm) Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
SLW8R-5C7LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tray
Part Status
Obsolete
Flat Flex Type
CIC
Mounting Type
Through Hole, Right Angle
Connector/Contact Type
Contacts, Bottom
Number of Positions
8
Pitch
0.039" (1.00mm)
Termination
Kinked Pin
FFC, FCB Thickness
0.30mm
Height Above Board
0.157" (4.00mm)
Locking Feature
Slide Lock
Cable End Type
Tapered
Contact Material
Phosphor Bronze
Contact Finish
Tin
Housing Material
Polyamide (PA), Nylon, Glass Filled
Actuator Material
Polyamide (PA), Nylon, Glass Filled
Features
Zero Insertion Force (ZIF)
Voltage Rating
100V
Operating Temperature
-55°C ~ 85°C
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
1A
Contact Finish Thickness
-
Housing Color
Black
Actuator Color
White
Mating Cycles
20
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes