14 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFW14S-2STME1LF

DigiKey Part Number
609-SFW14S-2STME1LFTR-ND - Tape & Reel (TR)
609-SFW14S-2STME1LFCT-ND - Cut Tape (CT)
609-SFW14S-2STME1LFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SFW14S-2STME1LF
Description
CONN FFC FPC VERT 14POS 1MM SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
14 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
SFW14S-2STME1LF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Material
Phosphor Bronze
Manufacturer
Amphenol ICC (FCI)
Contact Finish
Tin
Series
Housing Material
Thermoplastic, Glass Filled
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Actuator Material
Thermoplastic, Glass Filled
Part Status
Active
Features
Zero Insertion Force (ZIF)
Flat Flex Type
FFC, FPC
Voltage Rating
100V
Mounting Type
Surface Mount
Operating Temperature
-55°C ~ 105°C
Connector/Contact Type
Contacts, Vertical - 1 Sided
Material Flammability Rating
UL94 V-0
Number of Positions
14
Current Rating (Amps)
1A
Pitch
0.039" (1.00mm)
Housing Color
Brown
Termination
Solder
Mating Cycles
20
FFC, FCB Thickness
0.33mm
Base Product Number
Height Above Board
0.209" (5.30mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.400
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.50000kr.4.50
10kr.3.84800kr.38.48
25kr.3.60600kr.90.15
50kr.3.43240kr.171.62
100kr.3.26830kr.326.83
250kr.3.06324kr.765.81
500kr.2.91690kr.1,458.45
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.2.77762kr.2,777.62
2.000kr.2.64502kr.5,290.04
3.000kr.2.57043kr.7,711.29
5.000kr.2.47945kr.12,397.25
7.000kr.2.42131kr.16,949.17
10.000kr.2.36117kr.23,611.70
Manufacturers Standard Package
Unit Price without VAT:kr.4.50000
Unit Price with VAT:kr.5.62500