MFR Recommended

SFV10R-1STE5HLF | |
|---|---|
DigiKey Part Number | SFV10R-1STE5HLF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SFV10R-1STE5HLF |
Description | CONN BOTTOM 10POS 0.5MM R/A |
Customer Reference | |
Detailed Description | 10 Position Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | SFV10R-1STE5HLF Models |
Category | Number of Positions 10 |
Manufacturer Amphenol ICC (FCI) | Pitch 0.020" (0.50mm) |
Series | Termination Solder |
Packaging Tape & Reel (TR) | Locking Feature Slide Lock |
Part Status Obsolete | Features Zero Insertion Force (ZIF) |
Mounting Type Surface Mount, Right Angle | Base Product Number |
Connector/Contact Type Contacts, Bottom |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SFV10R-1STE1HLF | Amphenol CS (FCI) | 8.749 | 609-4305-1-ND | kr.2.92000 | MFR Recommended |


