168 Position Female Connector Non Specified - Dual Edge Gold 0.024" (0.60mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
168 Position Female Connector Non Specified - Dual Edge Gold 0.024" (0.60mm) Black
ME1016810101011
ME1016810101011
TDK Haptic Feedback Products Overview

ME1016810101011

DigiKey Part Number
609-6579TR-ND - Tape & Reel (TR)
609-6579CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
ME1016810101011
Description
CONN EDGE DUAL FML 168POS 0.024
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
168 Position Female Connector Non Specified - Dual Edge Gold 0.024" (0.60mm) Black
Datasheet
 Datasheet
EDA/CAD Models
ME1016810101011 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Read Out
Dual
Manufacturer
Amphenol ICC (FCI)
Features
Board Guide
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Termination
Solder
Part Status
Active
Contact Material
Copper Alloy
Card Type
Non Specified - Dual Edge
Contact Finish
Gold
Gender
Female
Contact Finish Thickness
30.0µin (0.76µm)
Number of Positions/Bay/Row
14; 28; 14; 28
Contact Type
Cantilever
Number of Positions
168
Color
Black
Card Thickness
0.062" (1.57mm)
Operating Temperature
-55°C ~ 105°C
Number of Rows
2
Material - Insulation
Thermoplastic
Pitch
0.024" (0.60mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.190
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.59.66000kr.59.66
10kr.50.72000kr.507.20
25kr.47.54240kr.1,188.56
50kr.45.27260kr.2,263.63
100kr.43.11200kr.4,311.20
Tape & Reel (TR)
QuantityUnit PriceExt Price
300kr.39.89783kr.11,969.35
600kr.37.99498kr.22,796.99
900kr.36.92472kr.33,232.25
1.500kr.35.61922kr.53,428.83
Manufacturers Standard Package
Unit Price without VAT:kr.59.66000
Unit Price with VAT:kr.74.57500