
| ME1008410201071 | |
|---|---|
| DigiKey Part Number | 609-ME1008410201071TR-ND - Tape & Reel (TR) 609-ME1008410201071CT-ND - Cut Tape (CT) 609-ME1008410201071DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | ME1008410201071 | 
| Description | MINI COOL EDGE 0.60MM,84 SIGNAL | 
| Manufacturer Standard Lead Time | 20 Weeks | 
| Customer Reference | |
| Detailed Description | 84 Position Female Connector Non Specified - Dual Edge Gold 0.024" (0.60mm) Black | 
| Datasheet | Datasheet | 
| EDA/CAD Models | ME1008410201071 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Amphenol ICC (FCI) | |
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Card Type | Non Specified - Dual Edge | |
| Gender | Female | |
| Number of Positions/Bay/Row | 28; 14 | |
| Number of Positions | 84 | |
| Card Thickness | 0.062" (1.57mm) | |
| Number of Rows | 2 | |
| Pitch | 0.024" (0.60mm) | |
| Read Out | Dual | |
| Features | Board Guide | |
| Mounting Type | Surface Mount, Right Angle | |
| Termination | Solder | |
| Contact Material | Copper Alloy | |
| Contact Finish | Gold | |
| Contact Finish Thickness | 30.0µin (0.76µm) | |
| Contact Type | - | |
| Color | Black | |
| Flange Feature | - | |
| Operating Temperature | -40°C ~ 105°C | |
| Material - Insulation | Thermoplastic | |
| Termination Rows | 2 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.77.06000 | kr.77.06 | 
| 10 | kr.65.49800 | kr.654.98 | 
| 25 | kr.61.39640 | kr.1,534.91 | 
| 50 | kr.58.46520 | kr.2,923.26 | 
| 100 | kr.56.30270 | kr.5,630.27 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 450 | kr.45.99922 | kr.20,699.65 | 
| Unit Price without VAT: | kr.77.06000 | 
|---|---|
| Unit Price with VAT: | kr.96.32500 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark