




ME1008410101011 | |
|---|---|
DigiKey Part Number | ME1008410101011TR-ND - Tape & Reel (TR) ME1008410101011CT-ND - Cut Tape (CT) ME1008410101011DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ME1008410101011 |
Description | CONN EDGE DUAL FMALE 84P 0.024 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 84 Position Female Connector Non Specified - Dual Edge Gold 0.024" (0.60mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | ME1008410101011 Models |
Category | Read Out Dual |
Manufacturer Amphenol ICC (FCI) | Features Board Guide, Board Lock |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Solder |
Part Status Active | Contact Material Copper Alloy |
Card Type Non Specified - Dual Edge | Contact Finish Gold |
Gender Female | Contact Finish Thickness 30.0µin (0.76µm) |
Number of Positions/Bay/Row 28; 14 | Contact Type Cantilever |
Number of Positions 84 | Color Black |
Card Thickness 0.062" (1.57mm) | Operating Temperature -55°C ~ 105°C |
Number of Rows 2 | Material - Insulation Thermoplastic |
Pitch 0.024" (0.60mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.38.86000 | kr.38.86 |
| 10 | kr.33.00600 | kr.330.06 |
| 25 | kr.30.93680 | kr.773.42 |
| 50 | kr.29.45820 | kr.1,472.91 |
| 100 | kr.28.05130 | kr.2,805.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | kr.25.95933 | kr.7,787.80 |
| 600 | kr.24.72103 | kr.14,832.62 |
| 900 | kr.24.02438 | kr.21,621.94 |
| 1.500 | kr.23.17477 | kr.34,762.15 |
| 2.100 | kr.22.63184 | kr.47,526.86 |
| Unit Price without VAT: | kr.38.86000 |
|---|---|
| Unit Price with VAT: | kr.48.57500 |



