
ME1005610201091 | |
|---|---|
DigiKey Part Number | 609-ME1005610201091TR-ND - Tape & Reel (TR) 609-ME1005610201091CT-ND - Cut Tape (CT) 609-ME1005610201091DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ME1005610201091 |
Description | MINI COOL EDGE 0.60MM CONNECTORS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 56 Position Female Connector Non Specified - Dual Edge Gold 0.024" (0.60mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | ME1005610201091 Models |
Category | Read Out Dual |
Manufacturer Amphenol ICC (FCI) | Features Board Guide |
Series | Mounting Type Surface Mount, Right Angle |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Solder |
Part Status Active | Contact Material Copper Alloy |
Card Type Non Specified - Dual Edge | Contact Finish Gold |
Gender Female | Contact Finish Thickness 30.0µin (0.76µm) |
Number of Positions/Bay/Row 28 | Contact Type Cantilever |
Number of Positions 56 | Color Black |
Card Thickness 0.062" (1.57mm) | Operating Temperature -40°C ~ 105°C |
Number of Rows 2 | Material - Insulation Thermoplastic |
Pitch 0.024" (0.60mm) | Termination Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.58.39000 | kr.58.39 |
| 10 | kr.49.63600 | kr.496.36 |
| 25 | kr.46.52800 | kr.1,163.20 |
| 50 | kr.44.30520 | kr.2,215.26 |
| 100 | kr.42.19020 | kr.4,219.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | kr.38.62254 | kr.13,517.89 |
| 700 | kr.36.78087 | kr.25,746.61 |
| 1.050 | kr.35.74462 | kr.37,531.85 |
| 1.750 | kr.34.48109 | kr.60,341.91 |
| Unit Price without VAT: | kr.58.39000 |
|---|---|
| Unit Price with VAT: | kr.72.98750 |





