




ME1005610101011 | |
|---|---|
DigiKey Part Number | ME1005610101011TR-ND - Tape & Reel (TR) ME1005610101011CT-ND - Cut Tape (CT) ME1005610101011DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ME1005610101011 |
Description | CONN EDGE DUAL FMALE 56P 0.024 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 56 Position Female Connector Non Specified - Dual Edge Gold 0.024" (0.60mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | ME1005610101011 Models |
Category | Read Out Dual |
Manufacturer Amphenol ICC (FCI) | Features Board Guide, Board Lock |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Solder |
Part Status Active | Contact Material Copper Alloy |
Card Type Non Specified - Dual Edge | Contact Finish Gold |
Gender Female | Contact Finish Thickness 30.0µin (0.76µm) |
Number of Positions/Bay/Row 28 | Contact Type Cantilever |
Number of Positions 56 | Color Black |
Card Thickness 0.062" (1.57mm) | Operating Temperature -55°C ~ 105°C |
Number of Rows 2 | Material - Insulation Thermoplastic |
Pitch 0.024" (0.60mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.29.99000 | kr.29.99 |
| 10 | kr.25.47400 | kr.254.74 |
| 25 | kr.23.87880 | kr.596.97 |
| 50 | kr.22.73780 | kr.1,136.89 |
| 100 | kr.21.65170 | kr.2,165.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | kr.20.03693 | kr.6,011.08 |
| 600 | kr.19.08097 | kr.11,448.58 |
| 900 | kr.18.54317 | kr.16,688.85 |
| 1.500 | kr.17.88734 | kr.26,831.01 |
| 2.100 | kr.17.46818 | kr.36,683.18 |
| 3.000 | kr.17.03452 | kr.51,103.56 |
| Unit Price without VAT: | kr.29.99000 |
|---|---|
| Unit Price with VAT: | kr.37.48750 |




