
10127820-0222BLF | |
|---|---|
DigiKey Part Number | 609-10127820-0222BLF-ND |
Manufacturer | |
Manufacturer Product Number | 10127820-0222BLF |
Description | MTK PWR 4.20,2 POS ,80 MICRON TI |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 2 position |
Datasheet | Datasheet |
EDA/CAD Models | 10127820-0222BLF Models |
Category | Contact Length - Post 0.138" (3.50mm) |
Mfr | Insulation Height 0.504" (12.80mm) |
Series | Contact Shape Square |
Packaging Tray | Contact Finish - Mating Tin |
Part Status Active | Contact Finish Thickness - Mating 80.0µin (2.03µm) |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Brass |
Number of Positions | Insulation Material Liquid Crystal Polymer (LCP), Halogen Free |
Number of Rows 2 | Operating Temperature -40°C ~ 105°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 9A |
Shrouding Shrouded - 4 Wall | Voltage Rating 600VAC |
Mounting Type | Contact Finish Thickness - Post 80.0µin (2.03µm) |
Termination Solder | Applications General Purpose |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.150 | kr.2.32308 | kr.7,317.70 |
| Unit Price without VAT: | kr.2.32308 |
|---|---|
| Unit Price with VAT: | kr.2.90385 |

