
K01P-BB001-EB443 | |
|---|---|
DigiKey Part Number | 609-K01P-BB001-EB443TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | K01P-BB001-EB443 |
Description | FLEXFAST PLUG B CODE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 40 Position FPC Connector Plug 0.071" (1.80mm) Surface Mount |
Datasheet | Datasheet |
Category | Locking Feature Latch Lock |
Manufacturer Amphenol ICC (FCI) | Cable End Type Notched |
Series | Contact Material Copper Alloy |
Packaging Tape & Reel (TR) | Housing Material Thermoplastic |
Part Status Active | Actuator Material Thermoplastic |
Flat Flex Type FPC | Features Solder Retention |
Mounting Type Surface Mount | Voltage Rating 60V |
Connector/Contact Type Plug | Operating Temperature -40°C ~ 125°C |
Number of Positions 40 | Material Flammability Rating UL94 V-0 |
Pitch 0.071" (1.80mm) | Current Rating (Amps) 1A |
Termination Solder | Housing Color Black |
FFC, FCB Thickness 0.45mm | Actuator Color Blue |
Height Above Board 0.354" (8.98mm) | Mating Cycles 100 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 960 | kr.27.27950 | kr.26,188.32 |
| Unit Price without VAT: | kr.27.27950 |
|---|---|
| Unit Price with VAT: | kr.34.09938 |

