89038-901 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: kr.168.71000
Datasheet
Image for 89038-901 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

89038-901

DigiKey Part Number
89038-901-ND
Manufacturer
Manufacturer Product Number
89038-901
Description
901 METRAL 4RX8M RA RCP STB
Customer Reference
Detailed Description
192 Connector Receptacle, Female Sockets Board Edge, Through Hole, Right Angle High Speed
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
4
Manufacturer
Amphenol ICC (FCI)
Mounting Type
Board Edge, Through Hole, Right Angle
Series
Termination
Solder
Packaging
Bulk
Features
Board Guide, Spacer
Part Status
Obsolete
Current Rating (Amps)
1A
Connector Type
Receptacle, Female Sockets
Material Flammability Rating
UL94 V-0
Connector Style
High Speed
Operating Temperature
-55°C ~ 105°C
Number of Positions
192
Voltage Rating
1000V
Number of Positions Loaded
All
Base Product Number
Pitch
0.079" (2.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5536507-4TE Connectivity AMP Connectors0A31565-NDkr.168.71000Similar
Obsolete
This product is no longer manufactured. View Substitutes