| HM2P07PDF1G0N9LF | |
|---|---|
| DigiKey Part Number | HM2P07PDF1G0N9LF-ND | 
| Manufacturer | |
| Manufacturer Product Number | HM2P07PDF1G0N9LF | 
| Description | CONN HEADER 110POS 2MM PRESS-FIT | 
| Manufacturer Standard Lead Time | 15 Weeks | 
| Customer Reference | |
| Detailed Description | 110 Position Header, Male Pins Connector 0.079" (2.00mm) Through Hole | 
| Datasheet | Datasheet | 
| EDA/CAD Models | HM2P07PDF1G0N9LF Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Amphenol ICC (FCI) | |
| Series | ||
| Packaging | Tray | |
| Part Status | Active | |
| Connector Type | Header, Male Pins | |
| Connector Style | A 22 | |
| Number of Positions | 110 | |
| Number of Positions Loaded | All | |
| Pitch | 0.079" (2.00mm) | |
| Number of Rows | 5 | |
| Mounting Type | Through Hole | |
| Termination | Press-Fit | |
| Connector Usage | - | |
| Contact Finish | Gold | |
| Contact Finish Thickness | 30.0µin (0.76µm) | |
| Current Rating (Amps) | 1.5 A | |
| Voltage Rating | 750Vrms | |
| Operating Temperature | -55°C ~ 125°C | |
| Features | Board Guide | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1.152 | kr.13.43939 | kr.15,482.18 | 
| Unit Price without VAT: | kr.13.43939 | 
|---|---|
| Unit Price with VAT: | kr.16.79924 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark