
HFW6R-2STZE1HLF | |
|---|---|
DigiKey Part Number | HFW6R-2STZE1HLF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HFW6R-2STZE1HLF |
Description | CONN TOP 6POS 1MM R/A |
Customer Reference | |
Detailed Description | 6 Position Connector Contacts, Top 0.039" (1.00mm) Surface Mount, Right Angle |
Category | Height Above Board 0.075" (1.90mm) |
Manufacturer Amphenol ICC (FCI) | Cable End Type Straight |
Series | Contact Material Phosphor Bronze |
Packaging Tape & Reel (TR) | Contact Finish Tin |
Part Status Obsolete | Housing Material Polyamide (PA6T), Nylon 6T, Glass Filled, Halogen Free |
Mounting Type Surface Mount, Right Angle | Voltage Rating 100V |
Connector/Contact Type Contacts, Top | Operating Temperature -55°C ~ 105°C |
Number of Positions 6 | Material Flammability Rating UL94 V-0 |
Pitch 0.039" (1.00mm) | Current Rating (Amps) 1A |
Termination Solder | Housing Color Black |
FFC, FCB Thickness 0.30mm | Base Product Number |

