F73V-1B7E1-E7912
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F73V-1B7E1-E7912

DigiKey Part Number
609-F73V-1B7E1-E7912TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
F73V-1B7E1-E7912
Description
F73V-1B7E1-E7912-AUTOLOCK
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
12 Position FFC Connector Contacts, Bottom 0.079" (2.00mm) Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
F73V-1B7E1-E7912 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Flat Flex Type
FFC
Mounting Type
Surface Mount, Right Angle
Connector/Contact Type
Contacts, Bottom
Number of Positions
12
Pitch
0.079" (2.00mm)
Termination
Solder
FFC, FCB Thickness
0.40mm
Height Above Board
0.118" (3.00mm)
Locking Feature
Auto Lock
Cable End Type
Notched
Contact Material
Copper Alloy
Contact Finish
Gold
Housing Material
Thermoplastic
Actuator Material
Thermoplastic
Features
Solder Retention
Voltage Rating
50V
Operating Temperature
-40°C ~ 125°C
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
1A
Contact Finish Thickness
2.00µin (0.051µm)
Housing Color
Black
Actuator Color
Black
Mating Cycles
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
7.500kr.11.07264kr.83,044.80
Manufacturers Standard Package
Unit Price without VAT:kr.11.07264
Unit Price with VAT:kr.13.84080