F52R-1A7H1_series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F52R-1A7H1-11018

DigiKey Part Number
609-F52R-1A7H1-11018TR-ND - Tape & Reel (TR)
609-F52R-1A7H1-11018CT-ND - Cut Tape (CT)
609-F52R-1A7H1-11018DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
F52R-1A7H1-11018
Description
CONN FFC FPC BOTTOM 18POS 1MM RA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
18 Position FFC, FPC Connector Contacts, Bottom 0.039" (1.00mm) Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
F52R-1A7H1-11018 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Flat Flex Type
FFC, FPC
Mounting Type
Surface Mount, Right Angle
Connector/Contact Type
Contacts, Bottom
Number of Positions
18
Pitch
0.039" (1.00mm)
Termination
Solder
FFC, FCB Thickness
0.30mm
Height Above Board
0.079" (2.00mm)
Locking Feature
Slide Lock
Cable End Type
Tapered
Contact Material
Phosphor Bronze
Contact Finish
Gold
Housing Material
Liquid Crystal Polymer (LCP), Glass Filled, Halogen Free
Actuator Material
Polyamide (PA9T), Nylon 9T, Glass Filled, Halogen Free
Features
Solder Retention, Zero Insertion Force (ZIF)
Voltage Rating
50V
Operating Temperature
-40°C ~ 105°C
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
0.5A
Contact Finish Thickness
1.97µin (0.050µm)
Housing Color
Natural
Actuator Color
Black
Mating Cycles
30
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 332
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.82000kr.5.82
10kr.4.96000kr.49.60
25kr.4.64880kr.116.22
50kr.4.42620kr.221.31
100kr.4.21440kr.421.44
250kr.3.95032kr.987.58
500kr.3.76166kr.1,880.83
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.800kr.3.43652kr.6,185.74
3.600kr.3.27253kr.11,781.11
5.400kr.3.18029kr.17,173.57
9.000kr.3.06778kr.27,610.02
12.600kr.2.99587kr.37,747.96
18.000kr.2.92150kr.52,587.00
Manufacturers Standard Package
Unit Price without VAT:kr.5.82000
Unit Price with VAT:kr.7.27500