
F52Q-1A7H1-11018 | |
---|---|
DigiKey Part Number | 609-F52Q-1A7H1-11018TR-ND - Tape & Reel (TR) 609-F52Q-1A7H1-11018CT-ND - Cut Tape (CT) 609-F52Q-1A7H1-11018DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F52Q-1A7H1-11018 |
Description | CONN FFC FPC TOP 18POS 1MM R/A |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 18 Position FFC, FPC Connector Contacts, Top 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | F52Q-1A7H1-11018 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top | |
Number of Positions | 18 | |
Pitch | 0.039" (1.00mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.079" (2.00mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled, Halogen Free | |
Actuator Material | Polyamide (PA9T), Nylon 9T, Glass Filled, Halogen Free | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | 1.97µin (0.050µm) | |
Housing Color | Natural | |
Actuator Color | Black | |
Mating Cycles | 30 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.5.82000 | kr.5.82 |
10 | kr.4.96000 | kr.49.60 |
25 | kr.4.64880 | kr.116.22 |
50 | kr.4.42620 | kr.221.31 |
100 | kr.4.21440 | kr.421.44 |
250 | kr.3.95032 | kr.987.58 |
500 | kr.3.76166 | kr.1,880.83 |
Quantity | Unit Price | Ext Price |
---|---|---|
1.800 | kr.3.43652 | kr.6,185.74 |
3.600 | kr.3.27253 | kr.11,781.11 |
5.400 | kr.3.18029 | kr.17,173.57 |
9.000 | kr.3.06778 | kr.27,610.02 |
12.600 | kr.2.99587 | kr.37,747.96 |
18.000 | kr.2.92150 | kr.52,587.00 |
Unit Price without VAT: | kr.5.82000 |
---|---|
Unit Price with VAT: | kr.7.27500 |