
F52Q-1A7H1-11007 | |
|---|---|
DigiKey Part Number | 609-F52Q-1A7H1-11007TR-ND - Tape & Reel (TR) 609-F52Q-1A7H1-11007CT-ND - Cut Tape (CT) 609-F52Q-1A7H1-11007DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F52Q-1A7H1-11007 |
Description | CONN FFC FPC TOP 7POS 1MM R/A |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 7 Position FFC, FPC Connector Contacts, Top 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | F52Q-1A7H1-11007 Models |
Category | Contact Material Phosphor Bronze |
Manufacturer Amphenol ICC (FCI) | Contact Finish Gold |
Series | Housing Material Liquid Crystal Polymer (LCP), Glass Filled, Halogen Free |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Actuator Material Polyamide (PA9T), Nylon 9T, Glass Filled, Halogen Free |
Part Status Active | Features Solder Retention, Zero Insertion Force (ZIF) |
Flat Flex Type FFC, FPC | Voltage Rating 50V |
Mounting Type Surface Mount, Right Angle | Operating Temperature -40°C ~ 105°C |
Connector/Contact Type Contacts, Top | Material Flammability Rating UL94 V-0 |
Number of Positions 7 | Current Rating (Amps) 0.5A |
Pitch 0.039" (1.00mm) | Contact Finish Thickness 1.97µin (0.050µm) |
Termination Solder | Housing Color Natural |
FFC, FCB Thickness 0.30mm | Actuator Color Black |
Height Above Board 0.079" (2.00mm) | Mating Cycles 30 |
Locking Feature Slide Lock | Base Product Number |
Cable End Type Tapered |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.76000 | kr.4.76 |
| 10 | kr.4.05800 | kr.40.58 |
| 25 | kr.3.80160 | kr.95.04 |
| 50 | kr.3.61880 | kr.180.94 |
| 100 | kr.3.44520 | kr.344.52 |
| 250 | kr.3.22936 | kr.807.34 |
| 500 | kr.3.07502 | kr.1,537.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.800 | kr.2.80918 | kr.5,056.52 |
| 3.600 | kr.2.67511 | kr.9,630.40 |
| 5.400 | kr.2.59968 | kr.14,038.27 |
| 9.000 | kr.2.50771 | kr.22,569.39 |
| 12.600 | kr.2.44892 | kr.30,856.39 |
| 18.000 | kr.2.38813 | kr.42,986.34 |
| Unit Price without VAT: | kr.4.76000 |
|---|---|
| Unit Price with VAT: | kr.5.95000 |

